RS PRO Stainless Steel E Type Circlip, 12mm Shaft Diameter

Technical documents
Specifications
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
12mm
Ring Thickness
1.3mm
Ring Outside Diameter
22.65mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
€ 18.61
€ 18.61 1 Bag of 50 (ex VAT)
1
€ 18.61
€ 18.61 1 Bag of 50 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
12mm
Ring Thickness
1.3mm
Ring Outside Diameter
22.65mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available