RS PRO Spring Plunger Microswitch, Wire Lead Terminal, 15A @ 250V ac, SPDT, IP54

RS Stock No.: 249-6828Brand: RS PRO
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Spring Plunger

Terminal Type

Wire Lead

Contact Current Rating

15A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP54

Operating Force

300g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Contact Material

Sliver

Case Material

Phenolic

Mechanical Life

1000000Operations

Release Force

100g

Voltage Rating

125/250V

Country of Origin

India

Stock information temporarily unavailable.

€ 27.32

€ 5.463 Each (In a Pack of 5) (ex VAT)

RS PRO Spring Plunger Microswitch, Wire Lead Terminal, 15A @ 250V ac, SPDT, IP54

€ 27.32

€ 5.463 Each (In a Pack of 5) (ex VAT)

RS PRO Spring Plunger Microswitch, Wire Lead Terminal, 15A @ 250V ac, SPDT, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 5.463€ 27.32
50 - 495€ 5.393€ 26.96
500+€ 4.826€ 24.13

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Spring Plunger

Terminal Type

Wire Lead

Contact Current Rating

15A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP54

Operating Force

300g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Contact Material

Sliver

Case Material

Phenolic

Mechanical Life

1000000Operations

Release Force

100g

Voltage Rating

125/250V

Country of Origin

India