RS PRO Spill Absorbent Roll for Oil Use, 80L Capacity, 1 per Pack

RS Stock No.: 771-6402Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical documents

Specifications

Brand

RS Pro

Type

Roll

Application

Oil

Absorbent Capacity

80L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

4.68kg

Dimensions

495mm x 395mm x 350mm

Country of Origin

United Kingdom

Product details

Spill Absorbent Sheets Oil Only Perforated Roll.

RS PRO Standard weight spill absorbent rolls are designed for cleaning up Oil only spills and will absorb almost anything except chemical spills. The absorbent spill rolls are white in colour, easily recognised and adhere to industry standards for cleaning up oil spills, preventing harm to the environment and your business. The roll is perforated, so you tear off what you need to deal with the oil spill making this product an excellent cost effective solution. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbents roll.
• Perforated.
• Tear off the amount you wish to use.
• Oil Spills only.
• Absorbent.
• Industry recognised.
• White – oil spills only.
• Hydrophobic – repels and floats on water.
• Roll size 48 cm x 4000 cm.
• Pack weight 4.68 kg.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.

Stock information temporarily unavailable.

€ 123.96

€ 123.96 Each (ex VAT)

RS PRO Spill Absorbent Roll for Oil Use, 80L Capacity, 1 per Pack

€ 123.96

€ 123.96 Each (ex VAT)

RS PRO Spill Absorbent Roll for Oil Use, 80L Capacity, 1 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Roll

Application

Oil

Absorbent Capacity

80L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

4.68kg

Dimensions

495mm x 395mm x 350mm

Country of Origin

United Kingdom

Product details

Spill Absorbent Sheets Oil Only Perforated Roll.

RS PRO Standard weight spill absorbent rolls are designed for cleaning up Oil only spills and will absorb almost anything except chemical spills. The absorbent spill rolls are white in colour, easily recognised and adhere to industry standards for cleaning up oil spills, preventing harm to the environment and your business. The roll is perforated, so you tear off what you need to deal with the oil spill making this product an excellent cost effective solution. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbents roll.
• Perforated.
• Tear off the amount you wish to use.
• Oil Spills only.
• Absorbent.
• Industry recognised.
• White – oil spills only.
• Hydrophobic – repels and floats on water.
• Roll size 48 cm x 4000 cm.
• Pack weight 4.68 kg.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.