RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

RS Stock No.: 265-2262Brand: RS PRO
brand-logo
View all in Reed Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

300mA

Maximum Switching Power

3W

Maximum Switching Voltage

30V

Contact Resistance

200 mΩ

Maximum Release Time

0.15 mm

Operating Time Including Bounce

0.2ms

AT Value Range

33 - 67AT

Mounting Type

Surface Mount

Width

2.2mm

Length

5.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,136.87

€ 2,136.87 1 Box of 500 (ex VAT)

RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

€ 2,136.87

€ 2,136.87 1 Box of 500 (ex VAT)

RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

300mA

Maximum Switching Power

3W

Maximum Switching Voltage

30V

Contact Resistance

200 mΩ

Maximum Release Time

0.15 mm

Operating Time Including Bounce

0.2ms

AT Value Range

33 - 67AT

Mounting Type

Surface Mount

Width

2.2mm

Length

5.5mm

Country of Origin

Germany