RS PRO Soft Starter, , 160 kW, 200 → 480 V, 3 Phase

RS Stock No.: 206-070Brand: RS PRO
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

RS Pro

Power Rating

160 kW

Motor Starter Type

Soft Start

Voltage Rating

200 → 480 V

Phase

3

Current Rating

302 A

IP Rating

IP00

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 4,582.28

€ 4,582.28 Each (ex VAT)

RS PRO Soft Starter, , 160 kW, 200 → 480 V, 3 Phase

€ 4,582.28

€ 4,582.28 Each (ex VAT)

RS PRO Soft Starter, , 160 kW, 200 → 480 V, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Power Rating

160 kW

Motor Starter Type

Soft Start

Voltage Rating

200 → 480 V

Phase

3

Current Rating

302 A

IP Rating

IP00

Country of Origin

United Kingdom