RS PRO Slotted Screwdriver, 6.5 x 1.2 mm Tip, 200 mm Blade, 310 mm Overall

RS Stock No.: 182-9674Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

Blade Length

200 mm

Overall Length

310 mm

Handle Material

Rubberised Soft Grip

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Turkey

Product details

RS PRO Slotted Screwdrivers (Flared Tip), Chrome Vanadium Steel with Soft Grip Handle

Introducing flared tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance, especially when exposed to harsh worksite conditions. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and optimum grip, that helps in applying torque. The slotted tip allows for easy access to slotted screws that are recessed in a hole no wider than the screw itself, whilst providing excellent grip and torque.

Features and Benefits:

• Made with heavy duty chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Flared tip, allowing the screwdriver to access recessed screws
• RS PRO soft-grip handle for enhanced grip and control
• Ideal for use with terminals
• Available in a variety of sizes

Applications:

Slotted screwdrivers feature a tip that is the same width as the shaft of the screwdriver, making them ideal for use with recessed screws or terminals. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

What is the difference between a slotted and a Phillips?

Slotted and Phillips screwdrivers are the two most common types of drivers found in the majority of tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury

Stock information temporarily unavailable.

€ 11.13

€ 11.13 Each (ex VAT)

RS PRO Slotted Screwdriver, 6.5 x 1.2 mm Tip, 200 mm Blade, 310 mm Overall

€ 11.13

€ 11.13 Each (ex VAT)

RS PRO Slotted Screwdriver, 6.5 x 1.2 mm Tip, 200 mm Blade, 310 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

Blade Length

200 mm

Overall Length

310 mm

Handle Material

Rubberised Soft Grip

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Turkey

Product details

RS PRO Slotted Screwdrivers (Flared Tip), Chrome Vanadium Steel with Soft Grip Handle

Introducing flared tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance, especially when exposed to harsh worksite conditions. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and optimum grip, that helps in applying torque. The slotted tip allows for easy access to slotted screws that are recessed in a hole no wider than the screw itself, whilst providing excellent grip and torque.

Features and Benefits:

• Made with heavy duty chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Flared tip, allowing the screwdriver to access recessed screws
• RS PRO soft-grip handle for enhanced grip and control
• Ideal for use with terminals
• Available in a variety of sizes

Applications:

Slotted screwdrivers feature a tip that is the same width as the shaft of the screwdriver, making them ideal for use with recessed screws or terminals. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

What is the difference between a slotted and a Phillips?

Slotted and Phillips screwdrivers are the two most common types of drivers found in the majority of tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury