RS PRO Simplex Single Mode Fibre Optic Cable, 1mm, Black, 20m

RS Stock No.: 413-368Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

RS Pro

Length

20m

Propagation Mode

Single Mode

Terminated/Unterminated

Unterminated

Core Diameter

1mm

Number of Cores

1

Sheath Colour

Black

Cable Construction

Simplex

Attenuation

1500 dB/km @ 820nm, 200 dB/km @ 660nm

Sheath Material

Polyethylene PE

Minimum Bend Radius

50 mm

Maximum Pulling Tension

49N

You may be interested in
RS PRO Simplex Fibre Optic Cable, 980μm, Black, 20m
€ 60.311 Reel of 20 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Simplex Single Mode Fibre Optic Cable, 1mm, Black, 20m

P.O.A.

RS PRO Simplex Single Mode Fibre Optic Cable, 1mm, Black, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Simplex Fibre Optic Cable, 980μm, Black, 20m
€ 60.311 Reel of 20 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

20m

Propagation Mode

Single Mode

Terminated/Unterminated

Unterminated

Core Diameter

1mm

Number of Cores

1

Sheath Colour

Black

Cable Construction

Simplex

Attenuation

1500 dB/km @ 820nm, 200 dB/km @ 660nm

Sheath Material

Polyethylene PE

Minimum Bend Radius

50 mm

Maximum Pulling Tension

49N

You may be interested in
RS PRO Simplex Fibre Optic Cable, 980μm, Black, 20m
€ 60.311 Reel of 20 Metres (ex VAT)