RS PRO Side Cutters
RS Stock No.: 238-0830Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
Yes
Overall Length
160 mm
Jaw Length
14mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Carbon Steel
Maximum Cutting Capacity
2.59mm
Cut Type
Flush
Country of Origin
Italy
Stock information temporarily unavailable.
€ 38.41
€ 38.41 Each (ex VAT)
RS PRO Side Cutters
1
€ 38.41
€ 38.41 Each (ex VAT)
RS PRO Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
Yes
Overall Length
160 mm
Jaw Length
14mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Carbon Steel
Maximum Cutting Capacity
2.59mm
Cut Type
Flush
Country of Origin
Italy