RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Stainless Steel
RS Stock No.: 234-6961Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShaft Diameter
12mm
One/Two Piece
Two Piece
Material
Stainless Steel
Single/Double Wide
Double
Outside Diameter
28mm
Fastening
Clamp Screw
Threaded Bore Size
M4
Width
11mm
Finish
Corrosion Resistant
Stock information temporarily unavailable.
€ 14.40
€ 14.40 Each (ex VAT)
RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Stainless Steel
1
€ 14.40
€ 14.40 Each (ex VAT)
RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProShaft Diameter
12mm
One/Two Piece
Two Piece
Material
Stainless Steel
Single/Double Wide
Double
Outside Diameter
28mm
Fastening
Clamp Screw
Threaded Bore Size
M4
Width
11mm
Finish
Corrosion Resistant