RS PRO Shaft Collar, One Piece, Set Screw, Bore 36mm, OD 56mm, W 16mm, Steel
RS Stock No.: 182-8022Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShaft Diameter
36mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
56mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
€ 10.36
€ 10.36 Each (ex VAT)
RS PRO Shaft Collar, One Piece, Set Screw, Bore 36mm, OD 56mm, W 16mm, Steel
1
€ 10.36
€ 10.36 Each (ex VAT)
RS PRO Shaft Collar, One Piece, Set Screw, Bore 36mm, OD 56mm, W 16mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 10.36 |
5 - 9 | € 10.34 |
10 - 24 | € 10.29 |
25+ | € 10.24 |
Technical documents
Specifications
Brand
RS ProShaft Diameter
36mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
56mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China