RS PRO Self-Adhesive Thermal Interface Sheet, 0.08mm Thick, 1000W/m·K, Graphite, 90 x 115mm
RS Stock No.: 245-7315Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.08mm
Length
115mm
Width
90mm
Diameter
115mm
Thermal Conductivity
1000W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China
Stock information temporarily unavailable.
€ 12.87
€ 12.87 Each (ex VAT)
RS PRO Self-Adhesive Thermal Interface Sheet, 0.08mm Thick, 1000W/m·K, Graphite, 90 x 115mm
1
€ 12.87
€ 12.87 Each (ex VAT)
RS PRO Self-Adhesive Thermal Interface Sheet, 0.08mm Thick, 1000W/m·K, Graphite, 90 x 115mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 12.87 |
10 - 99 | € 12.45 |
100+ | € 9.98 |
Technical documents
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.08mm
Length
115mm
Width
90mm
Diameter
115mm
Thermal Conductivity
1000W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China