RS PRO Self-Adhesive Machinery Hazard Hazard Warning Sign (English)

RS Stock No.: 763-1654Brand: RS PRO
brand-logo
View all in Warning Signs

Technical documents

Specifications

Brand

RS Pro

Sign Description

Laser Beam Warning

Text Message

Warning Laser Hazard

Self-Adhesive

Yes

Height

100 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

Vinyl

Colour

Black/Yellow

Width

250mm

Sign Type

Sign

Hazard Type

Machinery Hazard

Country of Origin

United Kingdom

Product details

Laser Hazard

Self-adhesive vinyl - easy to peel and apply

Standards

ISO7010

Hazard Signs

Stock information temporarily unavailable.

€ 13.16

€ 13.16 Each (ex VAT)

RS PRO Self-Adhesive Machinery Hazard Hazard Warning Sign (English)

€ 13.16

€ 13.16 Each (ex VAT)

RS PRO Self-Adhesive Machinery Hazard Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sign Description

Laser Beam Warning

Text Message

Warning Laser Hazard

Self-Adhesive

Yes

Height

100 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

Vinyl

Colour

Black/Yellow

Width

250mm

Sign Type

Sign

Hazard Type

Machinery Hazard

Country of Origin

United Kingdom

Product details

Laser Hazard

Self-adhesive vinyl - easy to peel and apply

Standards

ISO7010

Hazard Signs