RS PRO Selector Switch - (on-on), Illuminated 2 Positions
RS Stock No.: 877-1961Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Positions
2
Contact Configuration
on-on
IP Rating
IP67
Angle of Throw
90°
Terminal Type
Quick Connect, Solder
Illuminated
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 27.38
€ 27.38 Each (ex VAT)
RS PRO Selector Switch - (on-on), Illuminated 2 Positions
1
€ 27.38
€ 27.38 Each (ex VAT)
RS PRO Selector Switch - (on-on), Illuminated 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 27.38 |
10 - 24 | € 25.96 |
25 - 49 | € 25.08 |
50+ | € 24.65 |
Technical documents
Specifications
Brand
RS ProNumber of Positions
2
Contact Configuration
on-on
IP Rating
IP67
Angle of Throw
90°
Terminal Type
Quick Connect, Solder
Illuminated
Yes
Country of Origin
Taiwan, Province Of China