Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Safety Tester, 50V ac/dc Min, 5000 V ac, 6000 V dc Max

RS Stock No.: 288-9860Brand: RS PRODistrelec Article No.: 30088366
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

RS Pro

Tester Type

Safety Tester

Maximum Test Voltage

5000 V ac, 6000 V dc

Minimum Test Voltage

50V ac/dc

Display Type

LCD - Dot Matrix

Power Source

Mains

Weight

24kg

Dimensions

330 x 148 x 482mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 5,407.73

€ 5,407.73 Each (ex VAT)

RS PRO Safety Tester, 50V ac/dc Min, 5000 V ac, 6000 V dc Max

€ 5,407.73

€ 5,407.73 Each (ex VAT)

RS PRO Safety Tester, 50V ac/dc Min, 5000 V ac, 6000 V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Tester Type

Safety Tester

Maximum Test Voltage

5000 V ac, 6000 V dc

Minimum Test Voltage

50V ac/dc

Display Type

LCD - Dot Matrix

Power Source

Mains

Weight

24kg

Dimensions

330 x 148 x 482mm

Country of Origin

Taiwan, Province Of China