RS PRO 's Navy Trousers Comfortable, Durable, Size Regular 52in W 31in L
RS Stock No.: 285-5006Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Unisex
Colour
Navy
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
52in
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
Yes
Elasticated Waist
No
Material Properties
Comfortable, Durable
Country of Origin
Bangladesh
Stock information temporarily unavailable.
€ 54.32
€ 54.32 Each (ex VAT)
RS PRO 's Navy Trousers Comfortable, Durable, Size Regular 52in W 31in L
1
€ 54.32
€ 54.32 Each (ex VAT)
RS PRO 's Navy Trousers Comfortable, Durable, Size Regular 52in W 31in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Unisex
Colour
Navy
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
52in
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
Yes
Elasticated Waist
No
Material Properties
Comfortable, Durable
Country of Origin
Bangladesh