RS PRO Round M12 Anti Vibration Mount, Marine Mount with 65kg Compression Load

Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Marine Mount
Thread Size
M12
Diameter
120mm
Foot Height
40mm
Overall Height
40mm
Static Load Capacity
65kg
Material
Natural Rubber
Foot Shape
Round
Compression Load
65kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Series
KMR
Maximum Operating Temperature
+100°C
Compression Deflection
4mm
Country of Origin
India
Product details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
€ 34.73
€ 34.73 Each (ex VAT)
1
€ 34.73
€ 34.73 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Marine Mount
Thread Size
M12
Diameter
120mm
Foot Height
40mm
Overall Height
40mm
Static Load Capacity
65kg
Material
Natural Rubber
Foot Shape
Round
Compression Load
65kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Series
KMR
Maximum Operating Temperature
+100°C
Compression Deflection
4mm
Country of Origin
India
Product details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.