RS PRO Roller Lever Limit Switch, 1NO/1NC, IP66, Thermoplastic Housing, 400V ac Max, 10A Max

Technical documents
Specifications
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
121mm
Width
41mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Depth
61.5mm
Output Type
Analogue
Mounting Orientation
Side Mount
Operating Force
8N
Country of Origin
Italy
€ 45.31
€ 45.31 Each (ex VAT)
1
€ 45.31
€ 45.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
121mm
Width
41mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Depth
61.5mm
Output Type
Analogue
Mounting Orientation
Side Mount
Operating Force
8N
Country of Origin
Italy