RS PRO Right Angle PCB Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
RS Stock No.: 227-2187Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
BHR
Pitch
2.54mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Contact Plating
Gold Flash over Nickel
Contact Material
Brass
Current Rating
3 amp
Stock information temporarily unavailable.
€ 189.64
€ 189.64 1 Tray of 180 (ex VAT)
RS PRO Right Angle PCB Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
1
€ 189.64
€ 189.64 1 Tray of 180 (ex VAT)
RS PRO Right Angle PCB Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
BHR
Pitch
2.54mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Contact Plating
Gold Flash over Nickel
Contact Material
Brass
Current Rating
3 amp