RS PRO Right Angle Female 3 way M12 to Cable, 5m

RS Stock No.: 282-5438Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Country of Origin

China

Stock information temporarily unavailable.

€ 28.57

€ 28.57 Each (ex VAT)

RS PRO Right Angle Female 3 way M12 to Cable, 5m

€ 28.57

€ 28.57 Each (ex VAT)

RS PRO Right Angle Female 3 way M12 to Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Country of Origin

China