Technical documents
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Retroreflective
Detection Range
7.2 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
=625 μs
Minimum Operating Temperature
-25°C
Housing Material
ABS, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Distrelec Product Id
30425815
Country of Origin
Singapore
€ 102.29
€ 102.29 Each (ex VAT)
1
€ 102.29
€ 102.29 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Retroreflective
Detection Range
7.2 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
=625 μs
Minimum Operating Temperature
-25°C
Housing Material
ABS, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Distrelec Product Id
30425815
Country of Origin
Singapore