RS PRO Red Male Banana Connectors, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel Plating
RS Stock No.: 205-396Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
24A
Contact Plating
Nickel
Length
39mm
Type
Banana Plug
Contact Material
Beryllium Copper
Insulation Material
ABS
Country of Origin
China
€ 32.44
€ 32.44 1 Bag of 10 (ex VAT)
RS PRO Red Male Banana Connectors, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel Plating
1
€ 32.44
€ 32.44 1 Bag of 10 (ex VAT)
RS PRO Red Male Banana Connectors, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
24A
Contact Plating
Nickel
Length
39mm
Type
Banana Plug
Contact Material
Beryllium Copper
Insulation Material
ABS
Country of Origin
China