RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.8 x 2.8mm Tab Size, 0.5mm² to 1.5mm²

Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1.5mm²
Tab Size
0.8 x 2.8mm
Tab Width
2.8mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
19mm
Country of Origin
Taiwan, Province Of China
€ 47.20
€ 0.094 Each (In a Bag of 500) (ex VAT)
500
€ 47.20
€ 0.094 Each (In a Bag of 500) (ex VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | € 0.094 | € 47.20 |
5000 - 9500 | € 0.071 | € 35.40 |
10000+ | € 0.071 | € 35.40 |
Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1.5mm²
Tab Size
0.8 x 2.8mm
Tab Width
2.8mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
19mm
Country of Origin
Taiwan, Province Of China