RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.: 270-7611Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Piggyback Terminal

Type

Piggyback Terminal

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

PC

Overall Length

23mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 94.40

€ 0.094 Each (In a Bag of 1000) (ex VAT)

RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

€ 94.40

€ 0.094 Each (In a Bag of 1000) (ex VAT)

RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 4000€ 0.094€ 94.40
5000 - 9000€ 0.071€ 70.80
10000+€ 0.071€ 70.80

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Piggyback Terminal

Type

Piggyback Terminal

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

PC

Overall Length

23mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China