RS PRO PVC Mandatory One Way Sign
RS Stock No.: 174-5997Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSign Description
One Way
Material
PVC
Height
2 mm
Sign Text/Symbol
Symbol
Colour
Blue, White
Quantity Per Package
1
Diameter
500mm
Photoluminescent
No
Self-Adhesive
Yes
Hazard Type
Area Hazard
Country of Origin
China
Stock information temporarily unavailable.
€ 39.84
€ 39.84 Each (ex VAT)
RS PRO PVC Mandatory One Way Sign
1
€ 39.84
€ 39.84 Each (ex VAT)
RS PRO PVC Mandatory One Way Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSign Description
One Way
Material
PVC
Height
2 mm
Sign Text/Symbol
Symbol
Colour
Blue, White
Quantity Per Package
1
Diameter
500mm
Photoluminescent
No
Self-Adhesive
Yes
Hazard Type
Area Hazard
Country of Origin
China