Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
19mm
Outer Diameter
25.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
39 bar
Suitable Applications
Irrigation
Standards Met
BS 3746
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Yellow
Length
25m
Bend Radius
160mm
Reinforced
Yes
Country of Origin
United Kingdom
€ 110.04
€ 110.04 Each (ex VAT)
1
€ 110.04
€ 110.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
19mm
Outer Diameter
25.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
39 bar
Suitable Applications
Irrigation
Standards Met
BS 3746
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Yellow
Length
25m
Bend Radius
160mm
Reinforced
Yes
Country of Origin
United Kingdom