RS PRO PVC, Flexible Tube, 25mm ID, 33mm OD, White, 10m

Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
25mm
Outer Diameter
33mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10bar
Suitable Applications
Caravan Industry, Drinking Water, Marine Industry, Vending Machines
Standards Met
BS 6920, RoHS 3 Compliant, WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Colour
White
Length
10m
Flexible
Yes
Bend Radius
210mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
TPE
Country of Origin
United Kingdom
€ 197.46
€ 197.46 Each (ex VAT)
1
€ 197.46
€ 197.46 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
25mm
Outer Diameter
33mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10bar
Suitable Applications
Caravan Industry, Drinking Water, Marine Industry, Vending Machines
Standards Met
BS 6920, RoHS 3 Compliant, WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Colour
White
Length
10m
Flexible
Yes
Bend Radius
210mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
TPE
Country of Origin
United Kingdom