RS PRO PUR, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m

Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
16mm
Material
PUR
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Laboratory
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
25m
Reinforced
No
Country of Origin
United Kingdom
€ 161.16
€ 161.16 Each (ex VAT)
1
€ 161.16
€ 161.16 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
16mm
Material
PUR
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Laboratory
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
25m
Reinforced
No
Country of Origin
United Kingdom