RS PRO PT1000 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max

Technical documents
Specifications
Brand
RS ProSensor Type
PT1000
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
500mm
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
United Kingdom
€ 238.36
€ 23.836 Each (In a Pack of 10) (ex VAT)
10
€ 238.36
€ 23.836 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
PT1000
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
500mm
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
United Kingdom