RS PRO PT100 Temperature Sensor, 50 x 50mm Dia, +260°C Max
RS Stock No.: 350-366Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Diameter
50 x 50mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+260°C
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 70.53
€ 70.53 Each (ex VAT)
RS PRO PT100 Temperature Sensor, 50 x 50mm Dia, +260°C Max
1
€ 70.53
€ 70.53 Each (ex VAT)
RS PRO PT100 Temperature Sensor, 50 x 50mm Dia, +260°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Diameter
50 x 50mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+260°C
Country of Origin
Turkey