RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, Probe, Class B +450°C Max

Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
Compact KNS Head
Probe Material
Stainless Steel
Process Connection
Probe
Cable Entry Size
M16
Number Of Wires
4
Accuracy
Class B
Country of Origin
United Kingdom
Product details
RS PRO PT100 PRT with compact KNS head
From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with compact KNS heads. Manufactured with an aluminium alloy weatherproof connection head and 316 stainless steel construction, these class B probes are an excellent solution for temperature measurement.
Features and benefits:
- A wide operating temperature range: -100 °C to +450°C
- 6mm probe diameter
- IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
- 4 wire connection
- Meets IEC751 standards
Applications
These PRT probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
PT100 Probes with Industrial Terminal Heads
€ 123.29
€ 123.29 Each (ex VAT)
1
€ 123.29
€ 123.29 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 123.29 |
6 - 11 | € 119.01 |
12+ | € 114.54 |
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
Compact KNS Head
Probe Material
Stainless Steel
Process Connection
Probe
Cable Entry Size
M16
Number Of Wires
4
Accuracy
Class B
Country of Origin
United Kingdom
Product details
RS PRO PT100 PRT with compact KNS head
From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with compact KNS heads. Manufactured with an aluminium alloy weatherproof connection head and 316 stainless steel construction, these class B probes are an excellent solution for temperature measurement.
Features and benefits:
- A wide operating temperature range: -100 °C to +450°C
- 6mm probe diameter
- IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
- 4 wire connection
- Meets IEC751 standards
Applications
These PRT probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.