RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 500mm

Technical documents
Specifications
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 12 x 20in
Actual Dimensions
592 x 287 x 500mm
Filter MERV Rating
8
Number of Pockets
3
Filter Grade
G4
Maximum Air Flow
1163m³/h
Initial Pressure Drop
40Pa
Final Pressure Drop
50Pa
Colour
Blue
Case Material
Galvanised Steel
Media Material
PP
Actual Depth
500mm
Header Size
20mm
Actual Width
287mm
Nominal Depth
20in
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 20 in
Nominal Height
24in
Nominal Width
12in
Actual Height
592mm
Country of Origin
United Kingdom
P.O.A.
Each (In a Pack of 4) (ex VAT)
4
P.O.A.
Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 12 x 20in
Actual Dimensions
592 x 287 x 500mm
Filter MERV Rating
8
Number of Pockets
3
Filter Grade
G4
Maximum Air Flow
1163m³/h
Initial Pressure Drop
40Pa
Final Pressure Drop
50Pa
Colour
Blue
Case Material
Galvanised Steel
Media Material
PP
Actual Depth
500mm
Header Size
20mm
Actual Width
287mm
Nominal Depth
20in
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 20 in
Nominal Height
24in
Nominal Width
12in
Actual Height
592mm
Country of Origin
United Kingdom