RS PRO PP 25ml Beaker

RS Stock No.: 178-0203Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

25ml

Graduations

Yes

Dimensions

41.5 Dia. x 51mm

Diameter

41.5mm

Length

51mm

Country of Origin

China

You may be interested in
RS PRO PP 25ml Beaker
P.O.A.Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO PP 25ml Beaker

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO PP 25ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP 25ml Beaker
P.O.A.Each (In a Box of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

PP

Capacity

25ml

Graduations

Yes

Dimensions

41.5 Dia. x 51mm

Diameter

41.5mm

Length

51mm

Country of Origin

China

You may be interested in
RS PRO PP 25ml Beaker
P.O.A.Each (In a Box of 10) (ex VAT)