RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 6mm Thread, 5.12in Length, 130mm Length
RS Stock No.: 287-4230Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
6mm
Length Metric
130mm
Head Shape
Countersunk
Length Imperial
5.12in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
€ 15.48
€ 15.48 1 Box of 25 (ex VAT)
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 6mm Thread, 5.12in Length, 130mm Length
1
€ 15.48
€ 15.48 1 Box of 25 (ex VAT)
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 6mm Thread, 5.12in Length, 130mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
6mm
Length Metric
130mm
Head Shape
Countersunk
Length Imperial
5.12in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China