RS PRO POM Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module

RS Stock No.: 521-6064Brand: RS PRO
brand-logo
View all in Mitre & Bevel Gears

Technical documents

Specifications

Brand

RS Pro

Bore

8mm

Module

1.5

Gear Type

Mitre

Material

POM

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pitch

1.5mm

Pressure Angle

20°

Hardness

110 → 120HRR

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 8.91

€ 8.91 Each (ex VAT)

RS PRO POM Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module

€ 8.91

€ 8.91 Each (ex VAT)

RS PRO POM Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.91
5 - 9€ 8.89
10+€ 8.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Bore

8mm

Module

1.5

Gear Type

Mitre

Material

POM

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pitch

1.5mm

Pressure Angle

20°

Hardness

110 → 120HRR

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in