RS PRO Polycarbonate Wall Box, IP66, 600 mm x 220 mm x 400mm

RS Stock No.: 277-3606Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

600 mm

External Width

220 mm

External Depth

400mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

€ 361.16

€ 361.16 Each (ex VAT)

RS PRO Polycarbonate Wall Box, IP66, 600 mm x 220 mm x 400mm

€ 361.16

€ 361.16 Each (ex VAT)

RS PRO Polycarbonate Wall Box, IP66, 600 mm x 220 mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

External Height

600 mm

External Width

220 mm

External Depth

400mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Colour

Grey

Country of Origin

China