RS PRO Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

RS Stock No.: 202-4458Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Polarised Retro Reflection

Detection Range

3 m

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

≤1ms

Series

PSR

Mounting Type

Screw Nut

Housing Material

ABS

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-15°C

Standards Met

CE Certified, UL Certified

Thread Size

M18

Country of Origin

China

Stock information temporarily unavailable.

€ 62.98

€ 62.98 Each (ex VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

€ 62.98

€ 62.98 Each (ex VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Polarised Retro Reflection

Detection Range

3 m

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

≤1ms

Series

PSR

Mounting Type

Screw Nut

Housing Material

ABS

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-15°C

Standards Met

CE Certified, UL Certified

Thread Size

M18

Country of Origin

China