RS PRO Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Stainless Steel Housing, ac Max, 7A Max

RS Stock No.: 269-5421Brand: RS PRO
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

7A

Housing Material

Stainless Steel

Maximum AC Voltage

Maximum DC Voltage

28V dc

Connection Type

Cable

Length

66mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-54°C

Width

25.4mm

Mechanical Life

25,000 ops

Country of Origin

China

Stock information temporarily unavailable.

€ 546.38

€ 546.38 Each (ex VAT)

RS PRO Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Stainless Steel Housing, ac Max, 7A Max

€ 546.38

€ 546.38 Each (ex VAT)

RS PRO Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Stainless Steel Housing, ac Max, 7A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

7A

Housing Material

Stainless Steel

Maximum AC Voltage

Maximum DC Voltage

28V dc

Connection Type

Cable

Length

66mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-54°C

Width

25.4mm

Mechanical Life

25,000 ops

Country of Origin

China