RS PRO, Plain Steel Hex Nut, DIN 934, M6

RS Stock No.: 192-5603Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M6

Material

Steel

Type

Full

Finish

Plain

Width

10.0mm

Overall Height

5.0mm

Standards Met

DIN 934

You may be interested in
Stock information temporarily unavailable.

€ 4.50

€ 4.50 1 Bag of 100 (ex VAT)

RS PRO, Plain Steel Hex Nut, DIN 934, M6

€ 4.50

€ 4.50 1 Bag of 100 (ex VAT)

RS PRO, Plain Steel Hex Nut, DIN 934, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M6

Material

Steel

Type

Full

Finish

Plain

Width

10.0mm

Overall Height

5.0mm

Standards Met

DIN 934

You may be interested in