RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 3/4in Long 19mm Long

RS Stock No.: 522-1476Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Brand

RS Pro

Length Imperial

3/4in

Length Metric

19mm

Imperial or Metric

Metric

Thread Size UTS

8

Standards Met

DIN 7981C

Head Shape

Pan

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A4 316

Country of Origin

Taiwan, Province Of China

Product details

Cross-recess - A4 Stainless Steel

To DIN7981
A4 grade stainless steel (Type 316 S16)

Stock information temporarily unavailable.

€ 19.87

€ 19.87 1 Box of 100 (ex VAT)

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 3/4in Long 19mm Long

€ 19.87

€ 19.87 1 Box of 100 (ex VAT)

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 3/4in Long 19mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.87
5 - 9€ 19.15
10 - 29€ 18.44
30+€ 17.49

Technical documents

Specifications

Brand

RS Pro

Length Imperial

3/4in

Length Metric

19mm

Imperial or Metric

Metric

Thread Size UTS

8

Standards Met

DIN 7981C

Head Shape

Pan

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A4 316

Country of Origin

Taiwan, Province Of China

Product details

Cross-recess - A4 Stainless Steel

To DIN7981
A4 grade stainless steel (Type 316 S16)