RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-1152Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

25A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Length

10.16mm

Material

Polyamide

Width

11.2mm

Depth

18mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

25A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Length

10.16mm

Material

Polyamide

Width

11.2mm

Depth

18mm

Country of Origin

Taiwan, Province Of China

You may be interested in