RS PRO Panel Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 300h, 1-Function, 2 x SPDT

RS Stock No.: 179-2926Brand: RS PRO
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

0.1 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

2 x SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

2 x SPDT

Terminal Type

8-Pin Connector

Width

48mm

Length

52.3mm

Depth

48mm

Time Delay

0.1s

Country of Origin

China

Stock information temporarily unavailable.

€ 68.48

€ 68.48 Each (ex VAT)

RS PRO Panel Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 300h, 1-Function, 2 x SPDT

€ 68.48

€ 68.48 Each (ex VAT)

RS PRO Panel Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 300h, 1-Function, 2 x SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 68.48
5 - 9€ 66.80
10+€ 65.03

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

0.1 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

2 x SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

2 x SPDT

Terminal Type

8-Pin Connector

Width

48mm

Length

52.3mm

Depth

48mm

Time Delay

0.1s

Country of Origin

China