RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP30, Round, 12V ac/dc

Technical documents
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
Red
Cutout Diameter
22mm
Series
LEDtec
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP30
Terminal Type
Screw
Current Rating
20mA
Pilot Light Shape
Round
For Use With
Alarm Circuit
Country of Origin
United Kingdom
€ 14.04
€ 14.04 Each (ex VAT)
1
€ 14.04
€ 14.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
Red
Cutout Diameter
22mm
Series
LEDtec
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP30
Terminal Type
Screw
Current Rating
20mA
Pilot Light Shape
Round
For Use With
Alarm Circuit
Country of Origin
United Kingdom