RS PRO Panel Mount Loudspeaker Connector Socket, 4 Way, 20A, Push In Termination
RS Stock No.: 208-0630Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Panel Mount
Termination Method
Push In
Current Rating
20A
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 15.69
€ 15.69 1 Bag of 2 (ex VAT)
RS PRO Panel Mount Loudspeaker Connector Socket, 4 Way, 20A, Push In Termination
1
€ 15.69
€ 15.69 1 Bag of 2 (ex VAT)
RS PRO Panel Mount Loudspeaker Connector Socket, 4 Way, 20A, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Panel Mount
Termination Method
Push In
Current Rating
20A
Country of Origin
United Kingdom