RS PRO Orange Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

RS Stock No.: 526-8223Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Orange

Cable Shape

Single Core

American Wire Gauge

22

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.35mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Size of Strands

0.15 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Orange Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Orange

Cable Shape

Single Core

American Wire Gauge

22

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.35mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Size of Strands

0.15 mm

Country of Origin

United Kingdom

You may be interested in