RS PRO Nitrile Rubber Seal, 18mm ID, 32mm OD, 7mm
RS Stock No.: 226-3730Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInside Diameter
18mm
Outside Diameter
32mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
€ 11.56
€ 11.56 1 Bag of 5 (ex VAT)
RS PRO Nitrile Rubber Seal, 18mm ID, 32mm OD, 7mm
1
€ 11.56
€ 11.56 1 Bag of 5 (ex VAT)
RS PRO Nitrile Rubber Seal, 18mm ID, 32mm OD, 7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
18mm
Outside Diameter
32mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber