RS PRO Nitrile O-Ring O-Ring, 88.62mm Bore, 92.18mm Outer Diameter

RS Stock No.: 256-2385Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

88.62mm

Outside Diameter

92.18mm

Minimum Operating Temperature

-30°C

Thickness

1.78mm

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

€ 12.57

€ 12.57 1 Bag of 25 (ex VAT)

RS PRO Nitrile O-Ring O-Ring, 88.62mm Bore, 92.18mm Outer Diameter

€ 12.57

€ 12.57 1 Bag of 25 (ex VAT)

RS PRO Nitrile O-Ring O-Ring, 88.62mm Bore, 92.18mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

88.62mm

Outside Diameter

92.18mm

Minimum Operating Temperature

-30°C

Thickness

1.78mm

Maximum Operating Temperature

+90°C

Country of Origin

India