RS PRO Nitrile O-Ring O-Ring, 74.2mm Bore, 85.6mm Outer Diameter
RS Stock No.: 255-6044Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
74.2mm
Outside Diameter
85.6mm
Minimum Operating Temperature
-30°C
Thickness
5.7mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
€ 14.76
€ 14.76 1 Bag of 5 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 74.2mm Bore, 85.6mm Outer Diameter
1
€ 14.76
€ 14.76 1 Bag of 5 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 74.2mm Bore, 85.6mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
74.2mm
Outside Diameter
85.6mm
Minimum Operating Temperature
-30°C
Thickness
5.7mm
Maximum Operating Temperature
+90°C
Country of Origin
India