RS PRO NiCd C Rechargeable Battery, 2.5Ah
RS Stock No.: 447-9898Brand: RS PRO
Technical documents
Specifications
Brand
RS ProChemistry
NiCd
Capacity
2.5Ah
Size
C
Terminal Type
Standard
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +65°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
RS PRO NiCd C Rechargeable Battery, 2.5Ah
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
RS PRO NiCd C Rechargeable Battery, 2.5Ah
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProChemistry
NiCd
Capacity
2.5Ah
Size
C
Terminal Type
Standard
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +65°C