RS PRO Network Indoor PoE PoE Powered CCTV Camera, 1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480,

RS Stock No.: 291-735Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical documents

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Network

Resolution

1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480, 640 x 360pixels

Form Factor

Miniature

Power Over Ethernet

Yes

Maximum Resolution

1920 x 1080pixels

Sensor Size

2MP

Power Source

PoE

Vandal Resistant

No

IR

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Ruggedized - EN50155

No

Sensor Type

Sony Starvis CMOS

Focal Length

3.6mm

ONVIF

Yes

Dual Voltage

No

Diameter

21.5mm

Height

94.5mm

Country of Origin

Korea, Republic Of

€ 417.91

€ 417.91 Each (ex VAT)

RS PRO Network Indoor PoE PoE Powered CCTV Camera, 1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480,

€ 417.91

€ 417.91 Each (ex VAT)

RS PRO Network Indoor PoE PoE Powered CCTV Camera, 1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Network

Resolution

1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480, 640 x 360pixels

Form Factor

Miniature

Power Over Ethernet

Yes

Maximum Resolution

1920 x 1080pixels

Sensor Size

2MP

Power Source

PoE

Vandal Resistant

No

IR

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Ruggedized - EN50155

No

Sensor Type

Sony Starvis CMOS

Focal Length

3.6mm

ONVIF

Yes

Dual Voltage

No

Diameter

21.5mm

Height

94.5mm

Country of Origin

Korea, Republic Of