RS PRO Navy 50% Cotton, 50% Polyester Polo Shirt, UK- XL
RS Stock No.: 285-4805Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSize UK
XL
Colour
Navy
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Pakistan
€ 12.76
€ 12.76 Each (ex VAT)
RS PRO Navy 50% Cotton, 50% Polyester Polo Shirt, UK- XL
1
€ 12.76
€ 12.76 Each (ex VAT)
RS PRO Navy 50% Cotton, 50% Polyester Polo Shirt, UK- XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSize UK
XL
Colour
Navy
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Pakistan